KEMET 3300μF Electrolytic Capacitor 100V dc, Snap-In - PEH536PDG4330M3
- RS Stock No.:
- 173-5083
- Mfr. Part No.:
- PEH536PDG4330M3
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5083
- Mfr. Part No.:
- PEH536PDG4330M3
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 100V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 x 50mm | |
| Height | 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc | |
| Equivalent Series Resistance | 56mΩ | |
| Ripple Current | 3.6A | |
| Leakage Current | 0.03 mA | |
| Polarised | Polar | |
| Series | PEH536 | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc | ||
Equivalent Series Resistance 56mΩ | ||
Ripple Current 3.6A | ||
Leakage Current 0.03 mA | ||
Polarised Polar | ||
Series PEH536 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
