KEMET 560μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 173-4823
- Mfr. Part No.:
- A750EK567M0EAAE020
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4823
- Mfr. Part No.:
- A750EK567M0EAAE020
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Voltage | 2.5V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 20mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Depth | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia.) x 8mm | |
| Series | A750 | |
| Ripple Current | 2.69A | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Leakage Current | 280 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 560µF | ||
Voltage 2.5V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 20mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Depth 8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia.) x 8mm | ||
Series A750 | ||
Ripple Current 2.69A | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Leakage Current 280 μA | ||
- COO (Country of Origin):
- CN
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
