KEMET 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - PEH200PO5220MU2

Subtotal (1 bag of 16 units)*

£954.40

(exc. VAT)

£1,145.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
16 +£59.65£954.40

*price indicative

RS Stock No.:
173-4280
Mfr. Part No.:
PEH200PO5220MU2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66.6 (Dia.) x 106 mm, 66.6 x 109.2 mm

Height

106 mm, 109.2 mm

Length

109.2mm

Minimum Operating Temperature

-40°C

Diameter

66.6mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/100V dc/Ir

Tolerance

±20%

Polarised

Polar

Leakage Current

10.6 mA

Equivalent Series Resistance

15mΩ

Series

PEH200

Ripple Current

19.3A

PEH200 Series


The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features


Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications


Ground power units,
Uninterruptible power supplies

Welding equipment and drives

Note

Screws and washers are not supplied.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links