KEMET 270μF Electrolytic Capacitor 550V dc, Snap-In - ALC10A271DF550
- RS Stock No.:
- 173-4246
- Mfr. Part No.:
- ALC10A271DF550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4246
- Mfr. Part No.:
- ALC10A271DF550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 270µF | |
| Voltage | 550V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 x 50mm | |
| Height | 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 15000 h @ +85 °C/550V dc/Ir, 24000 h @ +85 °C/550V dc | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Leakage Current | 0.891 mA | |
| Series | ALC10 | |
| Ripple Current | 2.01 A @ 100 Hz, 3.15 A @ 10 kHz | |
| Polarised | Polar | |
| Equivalent Series Resistance | 1.29Ω | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 270µF | ||
Voltage 550V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 15000 h @ +85 °C/550V dc/Ir, 24000 h @ +85 °C/550V dc | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Leakage Current 0.891 mA | ||
Series ALC10 | ||
Ripple Current 2.01 A @ 100 Hz, 3.15 A @ 10 kHz | ||
Polarised Polar | ||
Equivalent Series Resistance 1.29Ω | ||
- COO (Country of Origin):
- PT
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
