KEMET 100μF Polymer Capacitor 6.3V dc, Surface Mount - A765BC107M0JLAE025
- RS Stock No.:
- 173-4083
- Mfr. Part No.:
- A765BC107M0JLAE025
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4083
- Mfr. Part No.:
- A765BC107M0JLAE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 5.3 x 5.3 x 6mm | |
Height | 6mm | |
Length | 5.3mm | |
Depth | 5.3mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.4mm | |
Leakage Current | 300 μA | |
Series | A765 | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 1.7A | |
Equivalent Series Resistance | 25mΩ | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 5.3 x 5.3 x 6mm | ||
Height 6mm | ||
Length 5.3mm | ||
Depth 5.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.4mm | ||
Leakage Current 300 μA | ||
Series A765 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.7A | ||
Equivalent Series Resistance 25mΩ | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems