Nichicon 100nF Electrolytic Capacitor 100V dc, Through Hole - UVR2A0R1MDD
- RS Stock No.:
- 173-3946
- Mfr. Part No.:
- UVR2A0R1MDD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 173-3946
- Mfr. Part No.:
- UVR2A0R1MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Series | VR | |
| Leakage Current | 4 μA | |
| Ripple Current | 2.1mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Series VR | ||
Leakage Current 4 μA | ||
Ripple Current 2.1mA | ||
- COO (Country of Origin):
- JP
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
