Vishay 330μF Electrolytic Capacitor 500V dc, Through Hole - MAL215759331E3
- RS Stock No.:
- 173-3926
- Mfr. Part No.:
- MAL215759331E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3926
- Mfr. Part No.:
- MAL215759331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 500V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 30 x 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000 (Shelf) h, 3000 (Endurance) h | |
| Lead Pitch | 10mm | |
| Leakage Current | 1.65 mA | |
| Series | 157 | |
| Ripple Current | 2.4A | |
| Equivalent Series Resistance | 530mΩ | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 x 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000 (Shelf) h, 3000 (Endurance) h | ||
Lead Pitch 10mm | ||
Leakage Current 1.65 mA | ||
Series 157 | ||
Ripple Current 2.4A | ||
Equivalent Series Resistance 530mΩ | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
157 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Miniature snap-in high voltage capacitors
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
