Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 680μF Electrolytic Capacitor 35V dc, Surface Mount - UBC1V681MNS1MS
RS Stock No.:
173-3401
Mfr. Part No.:
UBC1V681MNS1MS
Brand:
Nichicon
View this category
Discontinued product
RS Stock No.:
173-3401
Mfr. Part No.:
UBC1V681MNS1MS
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
BC Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
RoHS Status: Not Applicable
Statement of conformity
BC Series High Temperature
Attribute
Value
Capacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
16 (Dia.) x 21.5mm
Height
21.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Series
BC
Polarised
Polar
Tolerance
±20%
Leakage Current
4 μA
Ripple Current
950mA
RS Stock No.:
173-3401
Mfr. Part No.:
UBC1V681MNS1MS
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
BC Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
RoHS Status: Not Applicable
Statement of conformity
BC Series High Temperature
Attribute
Value
Capacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
16 (Dia.) x 21.5mm
Height
21.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Series
BC
Polarised
Polar
Tolerance
±20%
Leakage Current
4 μA
Ripple Current
950mA