Nichicon 22μF Electrolytic Capacitor 80V dc, Through Hole - UBT1K220MPD8

Discontinued
RS Stock No.:
173-3235
Mfr. Part No.:
UBT1K220MPD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

80V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

BT

Ripple Current

150mArms

Equivalent Series Resistance

1.5Ω

Leakage Current

4 μA

COO (Country of Origin):
CN

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links