Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUR1E101MCL1GS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3189
Mfr. Part No.:
UUR1E101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

UR

Ripple Current

145mA

COO (Country of Origin):
CN

UR Series


Suitable for automatic mounting machine using carrier tape

Related links