Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H101MPD

Bulk discount available

Subtotal (1 bag of 200 units)*

£22.60

(exc. VAT)

£27.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 1,200 unit(s) shipping from 31 October 2025
  • Plus 6,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.113£22.60
1000 - 1800£0.096£19.20
2000 - 2800£0.085£17.00
3000 - 4800£0.074£14.80
5000 +£0.07£14.00

*price indicative

RS Stock No.:
173-3157
Mfr. Part No.:
UPW1H101MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Ripple Current

485mA

Series

PW

Leakage Current

4 μA

COO (Country of Origin):
CN

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links