Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 180μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C181MED
RS Stock No.:
173-3146
Mfr. Part No.:
UPW1C181MED
Brand:
Nichicon
View this category
Discontinued product
RS Stock No.:
173-3146
Mfr. Part No.:
UPW1C181MED
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
PW Series ALUMINUM ELECTROLYTIC CAPACITORS Datasheet
RoHS Certificate of Compliance
Statement of conformity
PW Series Radial 6.3 to 35V
Attribute
Value
Capacitance
180µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
430mA
Series
PW
Leakage Current
4 μA
Tolerance
±20%
RS Stock No.:
173-3146
Mfr. Part No.:
UPW1C181MED
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
PW Series ALUMINUM ELECTROLYTIC CAPACITORS Datasheet
RoHS Certificate of Compliance
Statement of conformity
PW Series Radial 6.3 to 35V
Attribute
Value
Capacitance
180µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
430mA
Series
PW
Leakage Current
4 μA
Tolerance
±20%