Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V470MED
- RS Stock No.:
- 173-3107
- Mfr. Part No.:
- UPW1V470MED
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-3107
- Mfr. Part No.:
- UPW1V470MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 290mA | |
| Leakage Current | 4 μA | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 290mA | ||
Leakage Current 4 μA | ||
Series PW | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V102B
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V122B
