Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 82μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C820MDD
RS Stock No.:
173-3102
Mfr. Part No.:
UPW1C820MDD
Brand:
Nichicon
View this category
Discontinued product
RS Stock No.:
173-3102
Mfr. Part No.:
UPW1C820MDD
Brand:
Nichicon
Technical Reference
Legislation and Compliance
Product Details
Specifications
PW Series ALUMINUM ELECTROLYTIC CAPACITORS Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
PW Series Radial 6.3 to 35V
Attribute
Value
Capacitance
82µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2mm
Ripple Current
235mA
Leakage Current
4 μA
Series
PW
Tolerance
±20%