- RS Stock No.:
- 173-3079
- Mfr. Part No.:
- UPS1H100MDD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 173-3079
- Mfr. Part No.:
- UPS1H100MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | PS |
Leakage Current | 4 μA |
Ripple Current | 120mA |
Tolerance | ±20% |
- RS Stock No.:
- 173-3079
- Mfr. Part No.:
- UPS1H100MDD
- Brand:
- Nichicon