- RS Stock No.:
- 173-2700
- Mfr. Part No.:
- EMZA6R3ADA102MHA0G
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 173-2700
- Mfr. Part No.:
- EMZA6R3ADA102MHA0G
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MZA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 2000h |
Series | MZA |
Equivalent Series Resistance | 160mΩ |
Leakage Current | 3 μA |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 600mArms |
- RS Stock No.:
- 173-2700
- Mfr. Part No.:
- EMZA6R3ADA102MHA0G
- Brand:
- Nippon Chemi-Con