KEMET 0.22F Electrolytic Capacitor 25V dc, Screw Mount - PEH200HT6220MB2
- RS Stock No.:
- 173-2040
- Mfr. Part No.:
- PEH200HT6220MB2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2040
- Mfr. Part No.:
- PEH200HT6220MB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.22F | |
| Voltage | 25V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 76.6 x 109.2mm | |
| Height | 109.2mm | |
| Length | 109.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 19000 h @ +85 °C/25V dc/Ir | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 5mΩ | |
| Leakage Current | 20.5 mA | |
| Polarised | Polar | |
| Ripple Current | 35A | |
| Series | PEH200 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Voltage 25V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 76.6 x 109.2mm | ||
Height 109.2mm | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 19000 h @ +85 °C/25V dc/Ir | ||
Tolerance ±20% | ||
Equivalent Series Resistance 5mΩ | ||
Leakage Current 20.5 mA | ||
Polarised Polar | ||
Ripple Current 35A | ||
Series PEH200 | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
