KEMET 1200μF Electrolytic Capacitor 550V dc, Screw Mount - ALS60A122KM550
- RS Stock No.:
- 173-2022
- Mfr. Part No.:
- ALS60A122KM550
- Brand:
- KEMET
Subtotal (1 box of 24 units)*
£685.776
(exc. VAT)
£822.936
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 24 + | £28.574 | £685.78 |
*price indicative
- RS Stock No.:
- 173-2022
- Mfr. Part No.:
- ALS60A122KM550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1200µF | |
| Voltage | 550V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 51 x 131mm | |
| Height | 131mm | |
| Length | 131mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc | |
| Leakage Current | 3.96 mA | |
| Polarised | Polar | |
| Series | ALS60 | |
| Ripple Current | 11 A @10 kHz, 7.1 A @100 Hz | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 252mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1200µF | ||
Voltage 550V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 51 x 131mm | ||
Height 131mm | ||
Length 131mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc | ||
Leakage Current 3.96 mA | ||
Polarised Polar | ||
Series ALS60 | ||
Ripple Current 11 A @10 kHz, 7.1 A @100 Hz | ||
Tolerance ±20% | ||
Equivalent Series Resistance 252mΩ | ||
- COO (Country of Origin):
- PT
Kemet ALS60 Series
KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications
Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
