KEMET 1000μF Electrolytic Capacitor 385V dc, Solder Lug - ALT22A102DF385
- RS Stock No.:
- 173-2009
- Mfr. Part No.:
- ALT22A102DF385
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2009
- Mfr. Part No.:
- ALT22A102DF385
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 385V dc | |
| Mounting Type | Solder Lug | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/385V dc/Ir | |
| Tolerance | ±20% | |
| Series | ALT22 | |
| Ripple Current | 4.49 A @ 100Hz | |
| Polarised | Polar | |
| Leakage Current | 2.31 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 385V dc | ||
Mounting Type Solder Lug | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/385V dc/Ir | ||
Tolerance ±20% | ||
Series ALT22 | ||
Ripple Current 4.49 A @ 100Hz | ||
Polarised Polar | ||
Leakage Current 2.31 mA | ||
- COO (Country of Origin):
- GB
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
