KEMET 2200μF Electrolytic Capacitor 250V dc, Snap-In - ALC10C222EL250
- RS Stock No.:
- 173-2003
- Mfr. Part No.:
- ALC10C222EL250
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2003
- Mfr. Part No.:
- ALC10C222EL250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2200µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 x 80mm | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 18000 h @ +85 °C/250V dc/Ir, 29000 h @ +85 °C/250V dc | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 57 mΩ @ 100 kHz | |
| Series | ALC10 | |
| Ripple Current | 7.33 A @ 100Hz | |
| Polarised | Polar | |
| Leakage Current | 3.3 mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 x 80mm | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.5mm | ||
Lifetime 18000 h @ +85 °C/250V dc/Ir, 29000 h @ +85 °C/250V dc | ||
Tolerance ±20% | ||
Equivalent Series Resistance 57 mΩ @ 100 kHz | ||
Series ALC10 | ||
Ripple Current 7.33 A @ 100Hz | ||
Polarised Polar | ||
Leakage Current 3.3 mA | ||
- COO (Country of Origin):
- GB
