KEMET 470μF Electrolytic Capacitor 250V dc, Screw Mount - PEH200SB3470MU2
- RS Stock No.:
- 173-1982
- Mfr. Part No.:
- PEH200SB3470MU2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1982
- Mfr. Part No.:
- PEH200SB3470MU2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 36.6 x 62.5mm | |
| Height | 62.5mm | |
| Length | 62.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 10000 h @ +85 °C/250V dc/Ir | |
| Leakage Current | 4.3525 mA | |
| Polarised | Polar | |
| Series | PEH200 | |
| Ripple Current | 2.7A | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 240mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 250V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 36.6 x 62.5mm | ||
Height 62.5mm | ||
Length 62.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000 h @ +85 °C/250V dc/Ir | ||
Leakage Current 4.3525 mA | ||
Polarised Polar | ||
Series PEH200 | ||
Ripple Current 2.7A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 240mΩ | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
