KEMET 470μF Electrolytic Capacitor 450V dc, Snap-In - ALC10C471EF450
- RS Stock No.:
- 173-1973
- Mfr. Part No.:
- ALC10C471EF450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1973
- Mfr. Part No.:
- ALC10C471EF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 x 50mm | |
| Height | 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/450V dc/Ir, 29000 h @ +85 °C/450V dc | |
| Lead Pitch | 22.5mm | |
| Tolerance | ±20% | |
| Series | ALC10 | |
| Equivalent Series Resistance | 243 mΩ @ 100 kHz | |
| Polarised | Polar | |
| Leakage Current | 1.269 mA | |
| Ripple Current | 3.08 A @ 100Hz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/450V dc/Ir, 29000 h @ +85 °C/450V dc | ||
Lead Pitch 22.5mm | ||
Tolerance ±20% | ||
Series ALC10 | ||
Equivalent Series Resistance 243 mΩ @ 100 kHz | ||
Polarised Polar | ||
Leakage Current 1.269 mA | ||
Ripple Current 3.08 A @ 100Hz | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
