KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, PCB Mount - ALP20A471CD250
- RS Stock No.:
- 173-1969
- Mfr. Part No.:
- ALP20A471CD250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1969
- Mfr. Part No.:
- ALP20A471CD250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 250V dc | |
| Mounting Type | PCB Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 55mm | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 18000 h @ +85 °C/250V dc/Ir | |
| Tolerance | -10 → +30% | |
| Leakage Current | 0.705 mA | |
| Polarised | Polar | |
| Series | ALP20 | |
| Ripple Current | 1.8A | |
| Equivalent Series Resistance | 360mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 250V dc | ||
Mounting Type PCB Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 55mm | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 18000 h @ +85 °C/250V dc/Ir | ||
Tolerance -10 → +30% | ||
Leakage Current 0.705 mA | ||
Polarised Polar | ||
Series ALP20 | ||
Ripple Current 1.8A | ||
Equivalent Series Resistance 360mΩ | ||
- COO (Country of Origin):
- GB
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
