KEMET 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - PEG124YL2470QL1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-1918
Mfr. Part No.:
PEG124YL2470QL1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 x 46mm

Length

46mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

22000 h @ +105 °C/Ir

Polarised

Polar

Leakage Current

130.9 μA

Equivalent Series Resistance

1.2Ω

Ripple Current

377mA

Series

PEG124

Tolerance

-10 → +30%

PEG 124 Series


From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.

This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:


+105° and +125°C models are available

Low ESR

Low ESL

Long life

High reliability

Product Applications


These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.