KEMET 100μF Electrolytic Capacitor 63V dc, Through Hole - PEG124MD310VQL1
- RS Stock No.:
- 173-1877
- Mfr. Part No.:
- PEG124MD310VQL1
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1877
- Mfr. Part No.:
- PEG124MD310VQL1
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 x 29mm | |
| Length | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 10000 h @ +125 °C/Ir | |
| Tolerance | -10 → +30% | |
| Ripple Current | 355mA | |
| Series | PEG124 | |
| Polarised | Polar | |
| Equivalent Series Resistance | 740mΩ | |
| Leakage Current | 6.3 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 x 29mm | ||
Length 29mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 10000 h @ +125 °C/Ir | ||
Tolerance -10 → +30% | ||
Ripple Current 355mA | ||
Series PEG124 | ||
Polarised Polar | ||
Equivalent Series Resistance 740mΩ | ||
Leakage Current 6.3 μA | ||
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
