Vishay 470μF Electrolytic Capacitor 63V dc, Surface Mount - MAL216099807E3
- RS Stock No.:
- 173-1510
- Mfr. Part No.:
- MAL216099807E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1510
- Mfr. Part No.:
- MAL216099807E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 16 x 16 x 21mm | |
| Height | 21mm | |
| Length | 16mm | |
| Depth | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Lifetime | 1000 to 2000h | |
| Lead Pitch | 6.5mm | |
| Series | 160 CLA | |
| Polarised | Polar | |
| Leakage Current | 296 μA | |
| Ripple Current | 600mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.1% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 16 x 16 x 21mm | ||
Height 21mm | ||
Length 16mm | ||
Depth 16mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1000 to 2000h | ||
Lead Pitch 6.5mm | ||
Series 160 CLA | ||
Polarised Polar | ||
Leakage Current 296 μA | ||
Ripple Current 600mA | ||
Tolerance ±20% | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
High Temperature Low Impedance,160 CLA Series
160 CLA Series are High Temperature, High reliability Electrolytic Capacitors with a useful life of up to 2000h at 150°C
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Applications in: SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
