Vishay 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL216055471E3

Bulk discount available

Subtotal (1 reel of 500 units)*

£532.00

(exc. VAT)

£638.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£1.064£532.00
1000 +£0.958£479.00

*price indicative

RS Stock No.:
173-1450
Mfr. Part No.:
MAL216055471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 22mm

Depth

22mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Lead Pitch

5mm

Leakage Current

78 μA

Tolerance

±20%

Series

160 RLA

Ripple Current

600mA

Polarised

Polar

Dissipation Factor

0.14%

COO (Country of Origin):
AT

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors


Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features


Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof

Standards

AEC – 200 qualified

Related links