Vishay 220μF Electrolytic Capacitor 35V dc, Surface Mount - MAL216099001E3
- RS Stock No.:
- 173-0587
- Mfr. Part No.:
- MAL216099001E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0587
- Mfr. Part No.:
- MAL216099001E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 12.5 x 12.5 x 13mm | |
Height | 13mm | |
Length | 12.5mm | |
Depth | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 3.6mm | |
Lifetime | 1000 to 2000h | |
Tolerance | ±20% | |
Ripple Current | 550mA | |
Leakage Current | 77 μA | |
Series | 160 CLA | |
Polarised | Polar | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 x 12.5 x 13mm | ||
Height 13mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 3.6mm | ||
Lifetime 1000 to 2000h | ||
Tolerance ±20% | ||
Ripple Current 550mA | ||
Leakage Current 77 μA | ||
Series 160 CLA | ||
Polarised Polar | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
High Temperature Low Impedance,160 CLA Series
160 CLA Series are High Temperature, High reliability Electrolytic Capacitors with a useful life of up to 2000h at 150°C
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Applications in: SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering