Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050221E3
- RS Stock No.:
- 173-0553
- Mfr. Part No.:
- MAL216050221E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0553
- Mfr. Part No.:
- MAL216050221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 13 (Dia.) x 22mm | |
Depth | 22mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 13mm | |
Maximum Operating Temperature | +150°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | 80 μA | |
Ripple Current | 600mA | |
Series | 160 RLA | |
Polarised | Polar | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 22mm | ||
Depth 22mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 80 μA | ||
Ripple Current 600mA | ||
Series 160 RLA | ||
Polarised Polar | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.
Features
Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
Standards
AEC – 200 qualified