Vishay 100μF Electrolytic Capacitor 100V dc, Surface Mount - MAL215099907E3
- RS Stock No.:
- 172-9069
- Mfr. Part No.:
- MAL215099907E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-9069
- Mfr. Part No.:
- MAL215099907E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 12.5 x 12.5 x 13mm | |
Height | 13mm | |
Length | 12.5mm | |
Depth | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.6mm | |
Lifetime | 2500 to 10000h | |
Tolerance | ±20% | |
Leakage Current | 100 μA | |
Series | 150 CRZ | |
Ripple Current | 660mA | |
Polarised | Polar | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 x 12.5 x 13mm | ||
Height 13mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.6mm | ||
Lifetime 2500 to 10000h | ||
Tolerance ±20% | ||
Leakage Current 100 μA | ||
Series 150 CRZ | ||
Ripple Current 660mA | ||
Polarised Polar | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 100 μF
Rated voltage is 100 V
Rated impedance is 350 mOhms
Operating temperature range -40°C to 105°C
Rated voltage is 100 V
Rated impedance is 350 mOhms
Operating temperature range -40°C to 105°C