Vishay 47μF Electrolytic Capacitor 450V dc, Through Hole - MAL205767479E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-8143
Mfr. Part No.:
MAL205767479E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

5000h

Tolerance

±20%

Series

056/057 PSM-SI

057 Series


Long life capacitors with high CV
Negative polarity marked by black dot

Approvals

CECC