Rubycon 680μF Electrolytic Capacitor 160V dc, Through Hole - 160MXG680MSN22X30

Bulk discount available

Subtotal (1 box of 200 units)*

£596.20

(exc. VAT)

£715.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
200 - 200£2.981£596.20
400 +£2.772£554.40

*price indicative

RS Stock No.:
172-8132
Mfr. Part No.:
160MXG680MSN22X30
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

680µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

MXG

Tolerance

±20%

Ripple Current

1.7A

MXG Series


General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR