Rubycon 68μF Electrolytic Capacitor 400V dc, Through Hole - 400MXG68MEFCSN20X25
- RS Stock No.:
- 172-8107
- Mfr. Part No.:
- 400MXG68MEFCSN20X25
- Brand:
- Rubycon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8107
- Mfr. Part No.:
- 400MXG68MEFCSN20X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 68µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 20 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 490mA | |
| Series | MXG | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 68µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 20 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Ripple Current 490mA | ||
Series MXG | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
