Rubycon 1000μF Electrolytic Capacitor 50V dc, Through Hole - 50ZLJ1000M16X25

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-8085
Mfr. Part No.:
50ZLJ1000M16X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Leakage Current

0.01 CV or 3 μA

Ripple Current

3.51A

Tolerance

±20%

Series

ZLJ

COO (Country of Origin):
JP

ZLJ Series