Rubycon 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400BXC22MEFC12.5X25
- RS Stock No.:
- 172-8061
- Mfr. Part No.:
- 400BXC22MEFC12.5X25
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8061
- Mfr. Part No.:
- 400BXC22MEFC12.5X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 22µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 12000h | |
| Tolerance | ±20% | |
| Ripple Current | 760mA | |
| Series | BXC | |
| Leakage Current | 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 12000h | ||
Tolerance ±20% | ||
Ripple Current 760mA | ||
Series BXC | ||
Leakage Current 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) | ||
- COO (Country of Origin):
- JP
