- RS Stock No.:
- 172-8020
- Mfr. Part No.:
- 35TXV220M10X10.5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-8020
- Mfr. Part No.:
- 35TXV220M10X10.5
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TXV Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 4.5mm |
Leakage Current | 0.01 CV or 3 μA |
Polarised | Polar |
Tolerance | ±20% |
Series | TXV |
Ripple Current | 300mA |
- RS Stock No.:
- 172-8020
- Mfr. Part No.:
- 35TXV220M10X10.5
- Brand:
- Rubycon