Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZL470MEFC10X12.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-8001
Mfr. Part No.:
16ZL470MEFC10X12.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Tolerance

±20%

Ripple Current

1.03A

Series

ZL

Leakage Current

0.01 CV or 3 μA

COO (Country of Origin):
JP

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Related links