Vishay 47μF Electrolytic Capacitor 25V dc, Through Hole - MAL201336479E3
- RS Stock No.:
- 172-7999
- Mfr. Part No.:
- MAL201336479E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7999
- Mfr. Part No.:
- MAL201336479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8.2 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8.2mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 750 h, 2000 h, 3000 h, 80000 h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Series | 13 | |
Ripple Current | 130mA | |
Leakage Current | 2.4 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.2 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8.2mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 750 h, 2000 h, 3000 h, 80000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series 13 | ||
Ripple Current 130mA | ||
Leakage Current 2.4 μA | ||
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Recommended for general and industrial applications in replacement for tantalum bead capacitors