Rubycon 470μF Electrolytic Capacitor 16V dc, Through Hole - 16ZLK470M8X16
- RS Stock No.:
- 172-7990
- Mfr. Part No.:
- 16ZLK470M8X16
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7990
- Mfr. Part No.:
- 16ZLK470M8X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 4000h | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 μA | |
| Series | ZLK | |
| Ripple Current | 2.05A | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 4000h | ||
Tolerance ±20% | ||
Leakage Current 0.01 μA | ||
Series ZLK | ||
Ripple Current 2.05A | ||
- COO (Country of Origin):
- JP
