Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH47MEFCT5X11

Bulk discount available

Subtotal (1 tape of 2000 units)*

£112.00

(exc. VAT)

£134.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2000 - 2000£0.056£112.00
4000 - 8000£0.054£108.00
10000 +£0.053£106.00

*price indicative

RS Stock No.:
172-7932
Distrelec Article No.:
304-09-001
Mfr. Part No.:
35ZLH47MEFCT5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Series

ZLH

Ripple Current

345mA

COO (Country of Origin):
JP

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Related links