Rubycon 47μF Electrolytic Capacitor 16V dc, Through Hole - 16MS547MEFC6.3X5
- RS Stock No.:
- 172-7925
- Mfr. Part No.:
- 16MS547MEFC6.3X5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
£0.073
(exc. VAT)
£0.088
(inc. VAT)
- RS Stock No.:
- 172-7925
- Mfr. Part No.:
- 16MS547MEFC6.3X5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5mm | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Ripple Current | 65mA | |
| Series | MS5 | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 65mA | ||
Series MS5 | ||
- COO (Country of Origin):
- JP

