Vishay 470μF Electrolytic Capacitor 250V dc, Through Hole - MAL205753471E3
- RS Stock No.:
- 172-7714
- Mfr. Part No.:
- MAL205753471E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7714
- Mfr. Part No.:
- MAL205753471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 30 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Series | 57 | |
Ripple Current | 1.98A | |
Tolerance | ±20% | |
Leakage Current | 239 μA, 709 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Series 57 | ||
Ripple Current 1.98A | ||
Tolerance ±20% | ||
Leakage Current 239 μA, 709 μA | ||
057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Negative polarity marked by black dot
Approvals
CECC