Rubycon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF1000M16X31.5
- RS Stock No.:
- 172-7651
- Mfr. Part No.:
- 63YXF1000M16X31.5
- Brand:
- Rubycon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-7651
- Mfr. Part No.:
- 63YXF1000M16X31.5
- Brand:
- Rubycon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 1000µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Series | YXF | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 1.39A | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series YXF | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 1.39A | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 63YXF1000M16X31.5
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole