Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH2200MEFC16X31.5

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-7648
Mfr. Part No.:
35YXH2200MEFC16X31.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

7.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

3.45A

Series

YXH

COO (Country of Origin):
JP

YXH Series