Rubycon 33μF Aluminium Electrolytic Capacitor 350V dc, Through Hole - 350BXF33M12.5X20
- RS Stock No.:
- 172-7647
- Mfr. Part No.:
- 350BXF33M12.5X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7647
- Mfr. Part No.:
- 350BXF33M12.5X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 33µF | |
| Voltage | 350V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Ripple Current | 850mA | |
| Series | BXF | |
| Leakage Current | 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 33µF | ||
Voltage 350V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 850mA | ||
Series BXF | ||
Leakage Current 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
