Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF220M16X25
- RS Stock No.:
- 172-7636
- Mfr. Part No.:
- 100YXF220M16X25
- Brand:
- Rubycon
Discontinued
- RS Stock No.:
- 172-7636
- Mfr. Part No.:
- 100YXF220M16X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 220µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Series | YXF | |
| Ripple Current | 900mA | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series YXF | ||
Ripple Current 900mA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
