Rubycon 10μF Electrolytic Capacitor 450V dc, Through Hole - 450BXF10M10X16
- RS Stock No.:
- 172-7618
- Mfr. Part No.:
- 450BXF10M10X16
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 box of 1000 units)*
£379.00
(exc. VAT)
£455.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.379 | £379.00 |
| 2000 + | £0.322 | £322.00 |
*price indicative
- RS Stock No.:
- 172-7618
- Mfr. Part No.:
- 450BXF10M10X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 10µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Series | BXF | |
| Ripple Current | 350mA | |
| Leakage Current | 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 10µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Series BXF | ||
Ripple Current 350mA | ||
Leakage Current 0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
