Rubycon 220μF Electrolytic Capacitor 63V dc, Through Hole - 63RX30220M12.5X20
- RS Stock No.:
- 172-7605
- Mfr. Part No.:
- 63RX30220M12.5X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7605
- Mfr. Part No.:
- 63RX30220M12.5X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +130°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Series | RX30 | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 820mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +130°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Series RX30 | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 820mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
RX30 series
Radial 130°C