Rubycon 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZL68MEFC10X16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7559
Mfr. Part No.:
100ZL68MEFC10X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

68µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Tolerance

±20%

Ripple Current

580mA

Series

ZL

Leakage Current

0.01 CV or 3 μA

COO (Country of Origin):
JP

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C