Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZL47MEFC10X12.5
- RS Stock No.:
- 172-7543
- Mfr. Part No.:
- 100ZL47MEFC10X12.5
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 600)
£0.29
(exc. VAT)
£0.35
(inc. VAT)
- RS Stock No.:
- 172-7543
- Mfr. Part No.:
- 100ZL47MEFC10X12.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 47µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000h | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Series | ZL | |
| Ripple Current | 450mA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ZL | ||
Ripple Current 450mA | ||
- COO (Country of Origin):
- JP
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

